Q65113A6190
image shown is a representation only
Description:
OSCONIQ 3030 WHITE 6500K CRI 80
Supplier:
ams-OSRAM AG
Matchcode:
GWQSLMS3.EM-H6H9-XX51-1
Rutronik No.:
LEDGL2588
Unit Pack:
4000
MOQ:
100000
package:
OSCONIQ S
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 65 mA
- LxW
- 3,0*2,95 mm
- Height
- 0.75 mm
- Viewing angle
- 120 °
- Power class
- 0.1 W
- Lum.flux min.
- 36.0 lm
- Lum.flux max.
- 42.0 lm
- Forw.volt.min.
- 2.65 V
- Forw.volt.max.
- 2.75 V
- CRI
- 80
- CCT
- 6500 K
- SMT/SMD
- YES
- Package
- OSCONIQ S
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.