Q65113A6000


image shown is a representation only
Description:
Mira220-2QM1WA 500U FT SE
Supplier:
ams-OSRAM AG
Matchcode:
MIRA220-2QM1WA500UFTSE
Rutronik No.:
ICINOT1481
Unit Pack:
500
MOQ:
500
package:
CSP
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Resolution
- 2,2 M bits
- Sensor type
- NIR
- Output
- 12 bit
- Picture size
- 2.79 Pixel
- Footprint
- 28.09 mm²
- Automotive
- NO
- Package
- CSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- Austria
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.