Q65113A5995


image shown is a representation only
Description:
Mira220-2QI1WP 500U FT SE
Supplier:
ams-OSRAM AG
Matchcode:
MIRA220-2QI1WP500UFTSE
Rutronik No.:
ICINOT1473
Unit Pack:
500
MOQ:
500
package:
CSP
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- MIPI CSI-2
- Resolution
- 12 bits
- Sensor type
- NIR
- Picture size
- 22400000 Pixel
- Automotive
- NO
- Package
- CSP
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- Taiwan
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.