Q65113A5936
image shown is a representation only
Description:
IR POWER TOPLED 940NM, >112 mW/sr
Supplier:
ams-OSRAM AG
Matchcode:
SFH4248-AWBW
Rutronik No.:
IR7670
Unit Pack:
2000
MOQ:
4000
package:
TOPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- TOPLED
- Wavelength (pea
- 950 nm
- Radiant Intens.
- 750 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 30 Degree
- Rise/Fall time
- 12 ns
- Power dissip
- 180 mW
- Automotive
- AEC-Q(102)
- Package
- TOPLED
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.5 V
- T(A) max
- 100 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.