Q65113A5717


image shown is a representation only
Description:
SYNIOS S2222
Supplier:
ams-OSRAM AG
Matchcode:
KRDDLM32.23-GQHS-25-D1G2
Rutronik No.:
LEDATV3416
Unit Pack:
1
MOQ:
4000
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 200 mA
- LxW
- 2,75x2,0 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 2.0 V
- Forw.volt.max.
- 2.6 V
- Forw.volt.typ.
- 2.3 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.