Q65113A5636

New Product

Description:
DURIS E2835 RED
Supplier:
ams-OSRAM AG
Matchcode:
GAJTLPS1.23-H2H7-23-1-150-R33
Rutronik No.:
LEDGL2254
Unit Pack:
10000
MOQ:
40000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 150 mA
- LxW
- 2,8x3,5 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Power class
- 0.5 W
- Lum.flux min.
- 30.00 lm
- Lum.flux max.
- 39.00 lm
- Forw.volt.min.
- 2.1 V
- Forw.volt.max.
- 2.5 V
- Wavelength min.
- 612 nm
- Wavelength max.
- 620 nm
- SMT/SMD
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.