Q65113A5404


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Resolution
- 2,2 M bits
- Sensor type
- NIR
- Output
- 12 bit
- Picture size
- 2.79 Pixel
- Footprint
- 28.09 mm²
- Automotive
- NO
- Package
- CSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- Taiwan
- Supplier Lead time
- 41 weeks
Mira220 is a 2.2 MP NIR enhanced global shutter image sensor designed for 2D and 3D consumer and industrial machine vision applications. The sensor has a
small 2.79 μm pixel size with high sensitivity made possible by a state of the art BSI technology. With an effective resolution of 1600 × 1400 and a maximum bit
depth of 12 bits, the sensor supports on-chip operations like external triggering, windowing, horizontal or vertical mirroring. The maximum frame rate is 90 fps at
full resolution and bit depth. The sensor has a MIPI CSI-2 interface to allow easy interfacing with a plethora of processors and FPGAs. On-chip registers can be
accessed via the standard I²C interface for easy configuration of the sensor. Due to its small size, configurability and high sensitivity both in visual as well as
NIR, the Mira220 is well suited for 2D and 3D applications, which include Active Stereo Vision, Structured Light Vision for Robotics and AR/VR. High sensitivity
in NIR enables increased measurement range and allows overall system power consumption optimization which is key for battery powered consumer and
industrial applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.