Q65113A5253

New Product

image shown is a representation only
Description:
Chip LED 0603 Gen 2
Supplier:
ams-OSRAM AG
Matchcode:
LWQ98G.01-R2T1-3K6L-1
Rutronik No.:
LEDIND1933
Unit Pack:
4000
MOQ:
4000
package:
ChipLe0603
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 5 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.7 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 480/952,5 mcd
- Lum.flux typ.
- 0,48/0,952 lm
- Forward voltage
- 2,6/3,1 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- ChipLe0603
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- typ 0,01 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.