Q65113A5235

New Product

image shown is a representation only
Description:
PHOTODIODE TOPLED 940
Supplier:
ams-OSRAM AG
Matchcode:
SFH2202
Rutronik No.:
IR7524
Unit Pack:
1500
MOQ:
3000
package:
TOPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 830 nm
- Sens.range min
- 400 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 3.2 µA
- Rise/Fall time
- 250/200 ns
- Photo curr.max.
- 4.1 µA
- Package
- TOPLED
- SMD/THT
- SMD
- Detection angle
- 120 °
- Dark current
- 0.07 nA
- Packaging
- REEL
- Forward V/Vceo
- 1.25 V
- Automotive
- NO
- Reverse V/Veco
- 16 V
- Power dissip
- 150 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 8.12 mm²
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.