Q65113A4965

New Product

image shown is a representation only
Description:
Green Laser Diode in TO56
Supplier:
ams-OSRAM AG
Matchcode:
PLT5520EB_Q
Rutronik No.:
LASER1172
Unit Pack:
1
MOQ:
1000
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DIODE
- Colour
- GREEN
- Peak wavelength
- 530 nm
- Power
- 0.02 W
- Reverse voltage
- 2 V
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 70 °C
- Wavelength min.
- 510 nm
- Wavelength max.
- 530 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.