Q65113A4807


image shown is a representation only
Description:
TOPLED AMBER 1120MCD
Supplier:
ams-OSRAM AG
Matchcode:
LAT67F.01-AABB-24-3A4B
Rutronik No.:
LEDATV3290
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- AMBER
- Current I(F)
- 20 mA
- LxW
- 3,2x2,6 mm
- Height
- 1.83 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 1120 mcd
- Lum.inten.max.
- 2800 mcd
- Wavelength min.
- 614 nm
- Wavelength max.
- 624 nm
- Forw.volt.min.
- 1.9 V
- Forw.volt.max.
- 2.5 V
- Forw.volt.typ.
- 2.15 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 3.78 lm
- Lum.flux max.
- 7.56 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.