Q65113A4735


image shown is a representation only
Description:
MINI-TOPLED RED >560mcd
Supplier:
ams-OSRAM AG
Matchcode:
LSM67F.01-T1V2-1-G3R3-20-S
Rutronik No.:
LEDATV3119
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 30 mA
- LxW
- 2,3x1,3 mm
- Height
- 1.4 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 560 mcd
- Lum.inten.max.
- 1400 mcd
- Wavelength min.
- 633 nm
- Wavelength max.
- 645 nm
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks
Mini TOPLED® LS M67F.01
Applications
- Cluster, Button Backlighting
- Electronic Equipment
- Interior Illumination (e.g. Ambient Map)
- Transportation, Plane, Ship
Features
- Package: SMD epoxy package
- Chip technology: Thinfilm
- Typ. Radiation: 120° (Lambertian emitter)
- Color: λdom = 633 nm (● super red)
- Corrosion Robustness Class: 3B
- Qualifications: AEC-Q102 Qualified
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.