Q65113A4660


image shown is a representation only
Description:
DURIS E 5050 RGBW
Supplier:
ams-OSRAM AG
Matchcode:
GWJ9LHS2.4M-C0C7-2+35+13+30AW
Rutronik No.:
LEDGL2171
Unit Pack:
1000
MOQ:
5000
package:
5050
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RGBW
- Current I(F)
- 100 mA
- LxW
- 5,2x5 mm
- Height
- 1.1 mm
- Viewing angle
- 120 °
- Power class
- 0.4 W
- Forw.volt.min.
- 2/2,7/2,7 V
- Forw.volt.max.
- 2,7/3,8/3, V
- SMT/SMD
- YES
- Package
- 5050
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.