Q65113A4536
image shown is a representation only
Description:
OSLON SQUARE WHITE
Supplier:
ams-OSRAM AG
Matchcode:
GWCSSRM3.EM-N5N8-XX53-1
Rutronik No.:
LEDGL2097
Unit Pack:
3000
MOQ:
3000
package:
Ceramic
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3x3 mm
- Height
- 2.02 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 320 lm
- Lum.flux max.
- 360 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 3.2 V
- CRI
- 80
- CCT
- 5000 K
- Cromacity bin
- 5-step McA
- SMT/SMD
- YES
- Package
- Ceramic
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.