Q65113A4447


image shown is a representation only
Description:
OSLON SQUARE DEEP BLUE
Supplier:
ams-OSRAM AG
Matchcode:
GDCSSRM3.14-AJAM-24-1-700-R33
Rutronik No.:
LEDGL2581
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Current I(F)
- 700 mA
- LxW
- 3,0x3,0 mm
- Height
- 2.17 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.2 V
- Wavelength min.
- 444 nm
- Wavelength max.
- 457 nm
- Reverse volt.
- not design V
- SMT/SMD
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.