Q65113A4410


image shown is a representation only
Description:
OSLON UV-C 6060
Supplier:
ams-OSRAM AG
Matchcode:
SUCULDP1.VC-MBMG-57-1
Rutronik No.:
LEDUV1302
Unit Pack:
1
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 280 nm
- Forward current
- 185 mA
- Forw.volt.min.
- 5 V
- Forw.volt.max.
- 9 V
- Radi. flux min.
- 35 mW
- Radi. flux max.
- 65 mW
- Voltage input
- 6.0 V
- Forward current
- 0.25 A
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 265 nm
- Wavelength max.
- 280 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.