Q65113A4174


image shown is a representation only
Description:
UVA-LED 367-370nm
Supplier:
ams-OSRAM AG
Matchcode:
LZ1-00UVH0-0000
Rutronik No.:
LEDUV1306
Unit Pack:
1
MOQ:
500
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVA
- Power
- 2.7 W
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 100 nm
- Wavelength max.
- 380 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.