Q65113A3948


image shown is a representation only
Description:
OSLON SQUARE HYPER RED
Supplier:
ams-OSRAM AG
Matchcode:
GHCSSRM5.24-V7A2-1-1-700-R33
Rutronik No.:
LEDGL1911
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- LxW
- 3x3 mm
- Current
- 700 mA
- Height
- 2.17 mm
- Forw.volt.min.
- 1.8 V
- Forw.volt.max.
- 2.2 V
- Emitted colour
- RED
- Viewing angle
- 120 °
- Radiant flux mi
- 995 mW
- Radiant flux ma
- 1165 mW
- PPF min.
- 5.44 µmol/s
- PPF max.
- 6.36 µmol/s
- Automotive
- NO
- Package
- CHIPLED
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.