Q65113A3905


image shown is a representation only
Description:
MICRO SIDELED 2808 TRUE GREEN
Supplier:
ams-OSRAM AG
Matchcode:
LTY1SG-BACB-35-1-20-R18-Z
Rutronik No.:
LEDIND1682
Unit Pack:
2000
MOQ:
6000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 20 mA
- LxW
- 2,8x1,2 mm
- Height
- 0,8 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 3550 mcd
- Wavelength dom.
- 519 nm
- Wavelength peak
- 537 nm
- Forward voltage
- 2,85 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-2
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.