Q65113A3855


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Current I(F)
- 10 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 330 mcd
- Lum.inten.max.
- 610 mcd
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
The TOPLED E1608 expands ams OSRAM's low power portfolio to meet the
requirements in the field of illumination of switches and buttons in
automotive interior applications. It offers one of the smallest LED
industry standard footprints in a highly reliable and well proved
package concept. The TOPLED E1608 is available in different colors and
brightness levels. Its outstanding performance is suitable for a huge
variety of applications where a small package design with excellent
reliability is needed.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.