Q65113A3608


Description:
OSLON SIGNAL VERDE >71LM
Supplier:
ams-OSRAM AG
Matchcode:
LVCRBP.01-KYLY-CD-Q525-350-R1
Rutronik No.:
LEDGL2092
Unit Pack:
600
MOQ:
600
package:
3131
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 350 mA
- LxW
- 3,1x3,1 mm
- Height
- 2.02 mm
- Viewing angle
- 120 °
- Power class
- 1 W
- Lum.flux min.
- 71 lm
- Lum.flux max.
- 150 lm
- Forw.volt.min.
- 2.3 V
- Forw.volt.max.
- 3.05 V
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- 3131
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
The OSLON® Signal combines a compact form factor with high
efficiency and electrically insulated thermal pad. The square
package matches the optical center with the mechanical center.
This provides easy clustering flexibility and high packing density
for a maximum flux density.
The color bins are defined for best fit to most signaling norms.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.