Q65113A3584


Description:
SYNIOS P2720 SUPER RED >1.1LM
Supplier:
ams-OSRAM AG
Matchcode:
KSDMLN31.23-AABA-1-A3D3+GYH
Rutronik No.:
LEDATV3055
Unit Pack:
2000
MOQ:
2000
package:
PLCC-4
Packaging:
REEL
- Emitted colour
- SUPER RED
- Current I(F)
- 10/200 mA
- LxW
- 2,75x2,0 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Package
- PLCC-4
- Automotive
- AECQ102-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.