Q65113A3521


Description:
SYNIOS P2720 YELLOW >50LM
Supplier:
ams-OSRAM AG
Matchcode:
KYDMLQ31.FY-Z7JF11-5F-8E8G-30
Rutronik No.:
LEDATV3360
Unit Pack:
4000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 300 mA
- LxW
- 2,75x2 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 20800 mcd
- Lum.inten.max.
- 37000 mcd
- Forw.volt.min.
- 2.75 V
- Forw.volt.max.
- 3.5 V
- Forw.volt.typ.
- 2.95 V
- Package
- CHIPLED
- Automotive
- AECQ102-D
- Lum.flux min.
- 59.4 lm
- Lum.flux max.
- 118.0 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.