Q65113A3436


Description:
OSLON SIGNAL WHITE >110LM
Supplier:
ams-OSRAM AG
Matchcode:
LUWCRBP.01-LYMX-IMJ4-Y474-350
Rutronik No.:
LEDIND1760
Unit Pack:
600
MOQ:
600
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 350 mA
- LxW
- 3,1x3,1 mm
- Height
- 2,02 mm
- Viewing angle
- 120 °
- Forward voltage
- 2,9 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 125 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- CLEAR
- Cx X Cy
- 0,33X0,34
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The OSLON® Signal combines a compact form factor with high
efficiency and electrically insulated thermal pad. The square
package matches the optical center with the mechanical center.
This provides easy clustering flexibility and high packing density
for a maximum flux density.
The color bins are defined for best fit to most signaling norms.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.