Q65113A3284


Description:
OSLON SQUARE WHITE 4000K
Supplier:
ams-OSRAM AG
Matchcode:
*GWCSSRM3.PM-N7N8-XX55-L2
Rutronik No.:
LEDGL1935
Unit Pack:
3000
MOQ:
3000
package:
SQUARE
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3x3 mm
- Height
- 2.09 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 340 lm
- Lum.flux max.
- 360 lm
- Forw.volt.min.
- 2.9 V
- Forw.volt.max.
- 3 V
- CRI
- 70
- CCT
- 4000 K
- Cromacity bin
- 5 StepMcA
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- SQUARE
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.