Q65113A3203


image shown is a representation only
Description:
SMT MULTI CHIPLED IR EMITTER
Supplier:
ams-OSRAM AG
Matchcode:
SFH7050A
Rutronik No.:
IR7586
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
- Case type
- EMITTER
- Wavelength (pea
- 950 nm
- Radiant Intens.
- 2 mW/sr
- Forward current
- 20 mA
- Emission Angle
- 120 Degree
- Power dissip
- 120 mW
- Automotive
- NO
- Package
- CHIPLED
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 2.5 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.