Q65113A3141
image shown is a representation only
Description:
OSLON UV-C LED 12mW 100mA 6,4V
Supplier:
ams-OSRAM AG
Matchcode:
*SUCULCN1.VC-GC-67-0
Rutronik No.:
LEDUV1270
Unit Pack:
500
MOQ:
500
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 275 nm
- Power
- 0.012 W
- Forward current
- 100 mA
- Forw.volt.min.
- 5 V
- Forw.volt.max.
- 7 V
- Radi. flux min.
- 14 mW
- Radi. flux max.
- 16 mW
- Forward current
- 0.1 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 270 nm
- Wavelength max.
- 280 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.