Q65113A3079


image shown is a representation only
Description:
DISPLIX P3333 R/G/B PLCC-6
Supplier:
ams-OSRAM AG
Matchcode:
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+
Rutronik No.:
LEDIND1532
Unit Pack:
4000
MOQ:
4000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 3,3x3,1 mm
- Height
- 1,82 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 800/1902/3 mcd
- Wavelength dom.
- 621/532/46 nm
- Wavelength peak
- 634/526/46 nm
- Forward voltage
- 2,05/2,65/ V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- PLCC-6
- Automotive
- NO
- Reverse voltage
- 12/5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Surface colour
- BLACK
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.