Q65113A3011
Description:
TOPLED E1608 YELLOW >710MCD
Supplier:
ams-OSRAM AG
Matchcode:
KYDELPS1.22-VGVH-45-J3S5-20-R1
Rutronik No.:
LEDATV2149
Unit Pack:
9000
MOQ:
9000
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- YELLOW
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.