Q65113A2991
Description:
LUXIGEN 365NM UV LED
Supplier:
ams-OSRAM AG
Matchcode:
LZ4-V4UV0R-0000
Rutronik No.:
LEDUV1253
Unit Pack:
80
MOQ:
240
package:
SMD
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- MODUL
- Peak wavelength
- 365 nm
- O.UV-LEDS onPCB
- 1
- Driver
- NO
- Type fwd curren
- 700 mA
- Fwd voltage min
- 14 V
- Fwd voltage max
- 18 V
- Wavelength min
- 365 nm
- Wavelength max
- 370 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- Supplier Lead time
- 8 weeks
LUXIGEN 365NM UV LED
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.