Q65113A2872


Description:
MICRO SIDELED 3806 RGB
Supplier:
ams-OSRAM AG
Matchcode:
KRTBAILMS1-5B5C-B1B12-0-R18
Rutronik No.:
LEDIND1508
Unit Pack:
1
MOQ:
1
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 3,8x1 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Wavelength dom.
- 625/520/47 nm
- Forward voltage
- 2,2/3/3,1 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.