Q65113A2446


image shown is a representation only
Description:
OSTAR PROJECTION COMPACT RED
Supplier:
ams-OSRAM AG
Matchcode:
LERQ8WP-LAMA-34-0
Rutronik No.:
LEDGL2356
Unit Pack:
1000
MOQ:
1000
package:
OTHERS
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 1400 mA
- LxW
- 3,9x3,65 mm
- Height
- 1,23 mm
- Viewing angle
- 120 °
- Power class
- RED W
- Lum.flux min.
- 112 lm
- Lum.flux max.
- 224 lm
- Forw.volt.min.
- 2,0 V
- Forw.volt.max.
- 2,9 V
- Wavelength min.
- 618 nm
- Wavelength max.
- 632 nm
- Reverse volt.
- 45 V
- SMT/SMD
- YES
- Package
- OTHERS
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.