Q65113A2365


Description:
OSLON UV-C LED MID POWER 42mW
Supplier:
ams-OSRAM AG
Matchcode:
SUCULDN1.VC-MAMP-67-4E4F-350-R
Rutronik No.:
LEDUV1127
Unit Pack:
1
MOQ:
100
package:
SMD
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 275 nm
- Power
- 0,042 W
- Forward current
- 350 mA
- Forw.volt.min.
- 5 V
- Forw.volt.max.
- 7 V
- Radi. flux min.
- 42 mW
- Radi. flux max.
- 42 mW
- Voltage input
- 6,2 V
- Forward current
- 0,35 A
- Wavelength min.
- 270 nm
- Wavelength max.
- 280 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
SU CULDN1.VC Mid power Output OS has a comprehensive product portfolio to address the
UV-C market
The best sweet spot for LED efficiency and germicidal
properties is in the range of 270-275nm
UVC impact on virus DNA and LED technology fit
UVC Photons destroy the virus DNA rendering it harmless
LEDs are perfectly suited for germicidal applications
Features
- High radiant flux
- Good reliability
- Low power dissipation
- ROHS compliant
- ESD capability up to 5 kV (low power) / 8 kV (mid power)
Purification applications
- Consumer
- Industrial (e.g. white goods)
- Other disinfection
UVC dose required for SARS-CoV-2*
• 99% virus reduction: 5 mJ / cm2
• 99.9999% virus reduction: 22 mJ / cm2
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.