Q65113A2362
image shown is a representation only
Description:
OSLON SQUARE DEEP BLUE
Supplier:
ams-OSRAM AG
Matchcode:
GDCSSRM2.14-ASAK-24-1-700-R33
Rutronik No.:
LEDGL2212
Unit Pack:
3000
MOQ:
3000
package:
3030
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 2 W
- LxW
- 3,0x3,0 mm
- Current
- 700 mA
- Height
- 2.09 mm
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.2 V
- Emitted colour
- DEEP BLUE
- Viewing angle
- 120 °
- Radiant flux mi
- 1400 mW
- Radiant flux ma
- 1640 mW
- PPF min.
- 5.25 µmol/s
- PPF max.
- 6.01 µmol/s
- Wavelength min.
- 444 nm
- Wavelength max.
- 457 nm
- Automotive
- NO
- Package
- 3030
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.