Q65113A2303
image shown is a representation only
Description:
OSTAR SMT STAGE 120° RGBW
Supplier:
ams-OSRAM AG
Matchcode:
LERTDUWS2WN-KBLA-1+MAMB-P+AYAZ
Rutronik No.:
LEDIND1628
Unit Pack:
1
MOQ:
1
package:
OTHERS
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B/W
- Forward current
- 1000 mA
- LxW
- 5,75x4,68 mm
- Height
- 1.26 mm
- Viewing angle
- 120/130 °
- Forward voltage
- 2,35/3,6/3 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- OTHERS
- Automotive
- NO
- Reverse voltage
- 1.2 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.