Q65113A2192
Description:
BIDOS P2433Q VCSEL Power Array
Supplier:
ams-OSRAM AG
Matchcode:
V205Q121A-940
Rutronik No.:
LASER1201
Unit Pack:
2000
MOQ:
2000
package:
SMD
Packaging:
REEL
- Type
- VCSEL
- Peak wavelength
- 940 nm
- FOV(Field of V)
- 66°X53°
- Power
- 6.5 W
- Voltage input
- 3.7 V
- Forward current
- 4 A
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Spectral width
- 18 nm
- Rise+fall time
- 1 ns
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.