Q65113A2059


Description:
UVA-LED 385-390NM 4,8-6W 700mA
Supplier:
ams-OSRAM AG
Matchcode:
LZP-04UB0R-00U4
Rutronik No.:
LEDUV1238
Unit Pack:
25
MOQ:
25
package:
SMD
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVA
- Peak wavelength
- 385 nm
- Power
- 17 W
- Forward current
- 700 mA
- Forw.volt.min.
- 19,2 V
- Forw.volt.max.
- 25,2 V
- Radi. flux min.
- 3800 mW
- Radi. flux max.
- 6000 mW
- Forward current
- 0,7 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 100 °C
- Wavelength min.
- 385 nm
- Wavelength max.
- 390 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.