Q65113A2043


Description:
APT AMBER >7100MCD >612NM
Supplier:
ams-OSRAM AG
Matchcode:
LAG6SP.01-5E7E-34-G3R3-140-R18
Rutronik No.:
LEDATV1979
Unit Pack:
1000
MOQ:
1000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- AMBER
- Current I(F)
- 140 mA
- LxW
- 3,6x3,5 mm
- Height
- 2,1 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 7100 mcd
- Lum.inten.max.
- 10000 mcd
- Package
- PLCC-6
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.