Q65113A2040


image shown is a representation only
Description:
Osconiq P3030 Red >76,3lm
Supplier:
ams-OSRAM AG
Matchcode:
GRQSSPA1.23-KQKS-R1R3-1-350-R
Rutronik No.:
LEDGL2207
Unit Pack:
900
MOQ:
9000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 350 mA
- LxW
- 3,0x3,0 mm
- Height
- 1.63 mm
- Viewing angle
- 130 °
- Power class
- 1 W
- Lum.flux min.
- 76.3 lm
- Lum.flux max.
- 97 lm
- Forw.volt.min.
- 1.9 V
- Forw.volt.max.
- 2.5 V
- Wavelength min.
- 620 nm
- Wavelength max.
- 635 nm
- SMT/SMD
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.