Q65113A1986


Description:
UVA-LED 365-370NM 1200mW 700mA
Supplier:
ams-OSRAM AG
Matchcode:
LZ1-00UV0R-0000
Rutronik No.:
LEDUV1236
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVA
- Peak wavelength
- 365 nm
- Power
- 3 W
- Forward current
- 700 mA
- Forw.volt.min.
- 3.5 V
- Forw.volt.max.
- 4.5 V
- Radi. flux min.
- 1100 mW
- Radi. flux max.
- 1375 mW
- Voltage input
- 3.5 V
- Forward current
- 0.7 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 150 °C
- Wavelength min.
- 365 nm
- Wavelength max.
- 370 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.