Q65113A1685


image shown is a representation only
Description:
TOPLED E3014 WHITE 4500K 2800mcd
Supplier:
ams-OSRAM AG
Matchcode:
KWDCLMS2.EC-CXCZ-4H7I-1-20
Rutronik No.:
LEDIND1872
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 3x1,4 mm
- Height
- 0.7 mm
- Forward voltage
- 2.7 V
- Package
- PLCC-2
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.