Q65113A1588


image shown is a representation only
Description:
Osram Ostar Projection Compact
Supplier:
ams-OSRAM AG
Matchcode:
KBCSLNM1.14-5A8A-23
Rutronik No.:
LEDGL1904
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- Blue
- Current I(F)
- 1000 mA
- LxW
- 3x3 mm
- Height
- 0.75 mm
- Viewing angle
- 120 °
- Power class
- 3 W
- Forw.volt.min.
- 2.75 V
- Forw.volt.max.
- 3.5 V
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.