Q65113A1480


Description:
SOLERIQ S13 WHITE 4000K>2590LM
Supplier:
ams-OSRAM AG
Matchcode:
GW KANLB6.EM-SUTR-40S3-54
Rutronik No.:
LEDGL2611
Unit Pack:
125
MOQ:
375
package:
SOLERIQ S
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 60 mA
- LxW
- 13,5x13,5 mm
- Height
- 1.4 mm
- Viewing angle
- 120 °
- Power class
- 12 W
- Lum.flux min.
- 2590 lm
- Lum.flux max.
- 3590 lm
- Forw.volt.min.
- 32 V
- Forw.volt.max.
- 34 V
- CCT
- 4000 K
- SMT/SMD
- YES
- Package
- SOLERIQ S
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.