Q65113A1399
Description:
OSLON BLACK FLAT S WHITE
Supplier:
ams-OSRAM AG
Matchcode:
KWHHL532.TK-S3S8-5L07M0-2686
Rutronik No.:
LEDATV1561
Unit Pack:
2000
MOQ:
2000
package:
SPECIAL
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- LxW
- 3,75x3,75 mm
- Height
- 0.49 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.4 V
- Forw.volt.typ.
- 3.0 V
- Package
- SPECIAL
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 375 lm
- Lum.flux max.
- 510 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.