Q65113A1311


Description:
TOPLED E1608 WHITE >1500MCD
Supplier:
ams-OSRAM AG
Matchcode:
KWDELSS2.RA-AZBY-JL0-26-20-
Rutronik No.:
LEDATV1654
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 1500 mcd
- Lum.inten.max.
- 2400 mcd
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.1 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 4.95 lm
- Lum.flux max.
- 6.75 lm
- Cx / Cy
- 0,28/0,26
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.