Q65113A1298


image shown is a representation only
Description:
OSLON Black Flat X
Supplier:
ams-OSRAM AG
Matchcode:
KW2HML631.TK-7DT2-6L07M0-SC6B
Rutronik No.:
LEDATV2933
Unit Pack:
2000
MOQ:
2000
package:
PLCC-4
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- LxW
- 5,15x3,75 mm
- Height
- 0.5 mm
- Viewing angle
- 120 °
- Forw.volt.typ.
- 6.41 V
- Package
- PLCC-4
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.