Q65113A1209


image shown is a representation only
Description:
OSTUNE E3030 WHITE 4500K 140mA
Supplier:
ams-OSRAM AG
Matchcode:
KWDSLP31.CC-JXJZ-4J8K-46A6
Rutronik No.:
LEDATV1951
Unit Pack:
1
MOQ:
1
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 140 mA
- LxW
- 3x3 mm
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 2.9 V
- Forw.volt.max.
- 3.5 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 45 lm
- Lum.flux max.
- 71 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.