Q65113A1190


image shown is a representation only
Description:
OSLON SSL DEEP BLUE 120°
Supplier:
ams-OSRAM AG
Matchcode:
GDCSSPM1.14-VJVK-W4-1-350-R18
Rutronik No.:
LEDGL1813
Unit Pack:
600
MOQ:
1800
package:
1 WATT
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 1 W
- LxW
- 3,0x3,0 mm
- Current
- 350 mA
- Height
- 1.754 mm
- Forw.volt.min.
- 2.85 V
- Emitted colour
- Deep Blue
- Viewing angle
- 120 °
- Radiant flux mi
- 710 mW
- Radiant flux ma
- 825 mW
- PPF min.
- 2.63 µmol/s
- PPF max.
- 3.1 µmol/s
- Wavelength min.
- 439 nm
- Wavelength max.
- 457 nm
- Reverse voltage
- 1.2 V
- Automotive
- NO
- Package
- 1 WATT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.