Q65113A1050


image shown is a representation only
Description:
DURIS E 2835 RED >90mW
Supplier:
ams-OSRAM AG
Matchcode:
GFJTLPS1.24-KXK5-1-1-150-R33
Rutronik No.:
LEDGL1764
Unit Pack:
10000
MOQ:
100000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 0.3 W
- LxW
- 3,5x2,8 mm
- Current
- 150 mA
- Height
- 0.7 mm
- Forw.volt.min.
- 1.7 V
- Forw.volt.max.
- 2.1 V
- Emitted colour
- RED
- Viewing angle
- 120 °
- Radiant flux mi
- 90 mW
- Radiant flux ma
- 130 mW
- PPF min.
- 0.08 µmol/s
- PPF max.
- 0.11 µmol/s
- Wavelength min.
- 720 nm
- Wavelength max.
- 740 nm
- Automotive
- NO
- Package
- CHIPLED
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.