Q65113A1048
Description:
DURIS E2835 HYPER RED
Supplier:
ams-OSRAM AG
Matchcode:
GHJTLPS1.24-K5L2-1-1-150-R33
Rutronik No.:
LEDGL1641
Unit Pack:
1
MOQ:
1
package:
2835
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 0.5 W
- LxW
- 2,8x3,5 mm
- Current
- 150 mA
- Height
- 0.7 mm
- Forw.volt.min.
- 2 V
- Forw.volt.max.
- 2.3 V
- Emitted colour
- Hyper Red
- Viewing angle
- 120 °
- Wavelength min.
- 650 nm
- Wavelength max.
- 670 nm
- Automotive
- NO
- Package
- 2835
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.